This 20-position right angle rectangular connector features a brass contact material with gold plating, a current rating of 3A, and a voltage rating of 350V. It is packaged in a tray with 720 pieces and has a pitch of 2.54mm. The connector is designed for through hole termination and is not compliant with glow wire standards.
Sign in to ask questions about the Molex 901210782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 901210782 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 90121 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 901210782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.