
3-contact, 1-row female receptacle with a 2.54mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and crimp termination for female socket contacts, supporting a 3A current rating and 350V AC voltage rating. Operates within a temperature range of -55°C to 105°C, with a black insulator and housing. This lead-free, RoHS-compliant board connector offers a locking mechanism for secure mating.
Molex 90123-0103 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
