
4-position, 1-row female receptacle housing with 2.54mm pitch, designed for cable mounting. Features a straight orientation and crimp termination, supporting a 3A current rating and 350V AC voltage rating. Constructed with UL94 V-1 flammability rating and low halogen material, operating within a -55°C to 105°C temperature range. This RoHS compliant component is black in color and is supplied in bulk packaging.
Molex 90123-0104 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90123 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
