
Board connector, 6 contacts, 1 row, female receptacle with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Rated for 3A current and 350V AC, with a black, low halogen, lead-free insulator. Operates from -55°C to 105°C and meets UL94 V-1 flammability rating.
Sign in to ask questions about the Molex 90123-0106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90123-0106 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90123-0106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
