
6-position, 2-row male header connector with 2.54mm pitch and straight, through-hole mounting. Features brass, bronze, or copper contacts with gold plating, rated for 3A current and 350V voltage. Black polyester and glass insulator housing, with a solder termination type. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Molex 90130-1206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90130-1206 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.94mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 8mm |
| Material | Glass, Polyester |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-1206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
