
This 8-position, 2-row header from Molex features a brass contact material with gold plating, supporting a current rating of 3A and a voltage rating of 350V. It is available in a package quantity of 1680 units per tray and has a pitch of 2.54mm. The header is designed for through-hole termination and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Molex 90130-1310 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.