This 16-position, 2-row, 18-contact brass header features a current rating of 3A and a voltage rating of 350V. It has a gold-plated contact surface and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C. The header is RoHS compliant and available in a tray packaging quantity of 960. It has a pitch of 2.54mm and a straight orientation.
Molex 90130-1318 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-1318 to view detailed technical specifications.
No datasheet is available for this part.