
This 28-position 2-row straight-orientation brass header features a current rating of 3A and a voltage rating of 350V. It is available in a packaging of 640 units per tray and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is terminated through a hole. It is not compliant with glow wire regulations.
Molex 90130-1330 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 28 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
