
14-circuit, 2-row male header with a 2.54mm (0.1 inch) pitch and right-angle orientation. Features brass contacts with tin-lead plating, a 3A current rating, and a 350V DC voltage rating. Designed for through-hole mounting with solder termination and a locking mechanism. Operates within a temperature range of -55°C to 125°C. RoHS compliant with a black insulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90130-3114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
