This 38-position right angle header is designed for through hole mounting and features a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 350V. The header is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. It is available in a tray packaging with 480 pieces per package.
Molex 90130-3138 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3138 to view detailed technical specifications.
No datasheet is available for this part.