2.54mm pitch, 16-way, 2-row right-angle PCB header with solder termination. Features brass contacts with gold plating, rated for 3A current and 350V AC/DC. Operating temperature range from -55°C to 125°C. Through-hole mount design with a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90130-3316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 6.7564mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.75mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.05mm |
| Housing Color | Black |
| Length | 23.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.