
This 26-position, 2-row right angle header features a current rating of 3A and a voltage rating of 350V AC. The contacts are made of brass with a gold plating. The header is packaged in a tray with 640 pieces per unit. It is RoHS compliant and non-compliant with glow wire standards.
Molex 90130-3330 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 26 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90130 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90130-3330 to view detailed technical specifications.
No datasheet is available for this part.