This shrouded header features 12 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350VDC or 350VAC. The header is designed for HDR (header) applications and has a center key/center slot polarization type. It is part of the C-Grid III series from Molex.
Molex 901301212 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Height | 10.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.