This shrouded header connector features 26 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 350VDC and 350VAC, and a maximum current rating of 3A per contact.
Molex 901302330 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 40.82 |
| Product Depth (mm) | 9.75 |
| Product Height (mm) | 10.9 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 901302330 to view detailed technical specifications.
No datasheet is available for this part.