
4-contact, 2-row male header with a 2.54mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a tin-plated brass contact material. Rated for 3A current and 350V voltage, operating between -55°C and 125°C. The black insulator housing is lead-free and RoHS compliant.
Molex 90131-0122 technical specifications.
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
