
This straight, male header receptacle features 10 contacts arranged in 2 rows with a 2.54mm pitch. Designed for through-hole mounting, it offers a 3A current rating and a 350V voltage rating. Contacts are made of brass with tin plating and a mating length of 6.75mm. The component operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |