
14-circuit male header connector with a 2-row, straight, through-hole mounting design. Features a 2.54mm pitch and brass contacts with tin plating, rated for 3A and 350V. The black insulator housing ensures durability with a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
