
Dual-row, 30-circuit male header with a 2.54mm pitch, designed for through-hole mounting. Features tin-plated brass male pin contacts with a 3A current rating and 350V voltage rating. Operates across a temperature range of -55°C to 125°C, with a contact mating length of 0.266 inches. This lead-free, RoHS-compliant component offers a black housing and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90131-0135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin, Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
