60-contact, 2-row male header with a 0.1-inch pitch for board-to-board applications. Features brass contacts with gold plating for reliable connectivity and a 3A current rating. This straight, through-hole mounted receptacle has a black insulator and is rated for operation between -55°C and 125°C. Solder termination ensures secure connections, with a voltage rating of 350V. Lead-free and RoHS compliant.
Molex 90131-0790 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90131 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90131-0790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.