
This 8-contact vertical through-hole header features gold plating and a 2.54mm pitch. It is available in quantities of 2400 per tray and is compliant with RoHS regulations. The header is not compliant with glow wire testing, and it is intended for use in general applications.
Molex 90131-1084 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90131 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.