
This 12-position 14-row vertical shrouded header features a current rating of 3A and a voltage rating of 350V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and is packaged in a tray with 640 units per package.
Molex 90136-1214 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 12 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90136 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.