The 90136-1312 connector features 12 positions and 10 circuits with a vertical orientation and through-hole termination. It has a current rating of 3A and a voltage rating of 350V. The contact material is brass with a gold plating, and it is compliant with RoHS regulations.
Molex 90136-1312 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90136 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.