8-position, single-row shrouded header with male pin contacts, featuring brass contacts with tin plating and a 2.54mm pitch. This right-angle, through-hole mount component offers a 3A current rating and a voltage rating of 350V AC/DC. Constructed with a black housing, it operates within a temperature range of -55°C to 125°C and is lead-free, RoHS, and REACH SVHC compliant.
Molex 90136-2108 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C-Grid III™ 90136 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90136-2108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.