
Right-angle male header connector featuring 9 contacts in a single row with a 2.54mm pitch. Constructed with brass contacts plated in gold and tin, this component offers a 3A current rating and a maximum operating temperature of 125°C. Designed for through-hole mounting, it includes a locking mechanism and a black insulator. This lead-free, RoHS-compliant receptacle operates within a voltage range of 350V AC/DC.
Molex 90136-2109 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90136 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90136-2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
