This 5-contact right angle rectangular connector features a 2.54mm pitch and is rated for 350V and 3A. It is made from brass and has a solder termination. The connector is RoHS compliant and part of the C-Grid III series. It is not glow wire compliant.
Molex 90136-2305 technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.