The 901361212 is a 12-contact shrouded header from Molex, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 3A per contact and a maximum voltage of 350VDC or 350VAC. The header is available in a through-hole mount configuration and has a center key/polarization type.
Molex 901361212 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Height | 10.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.