
The Molex 901362307 is a 7-contact shrouded header with a 2.54mm terminal pitch, right angle body orientation, and through hole mounting. It features a center key/center slot polarization type and can handle a maximum current rating of 3A per contact. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 350VDC and 350VAC and is suitable for use in applications requiring a high degree of reliability and durability.
Sign in to ask questions about the Molex 901362307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 901362307 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 901362307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.