
This 12-contact shrouded header features a 2.54mm terminal pitch and a right angle body orientation. It is designed for through hole mounting and has a product length of 33.83mm, depth of 10.9mm, and height of 7.21mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 3A per contact and a maximum voltage rating of 350VDC or 350VAC.
Sign in to ask questions about the Molex 901362312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 901362312 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 33.83 |
| Product Depth (mm) | 10.9 |
| Product Height (mm) | 7.21 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 901362312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.