
This Molex 901362322 is a 22-contact shrouded header with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. The header has a maximum voltage rating of 350VDC/350VAC and a maximum current rating of 3A per contact. It is suitable for use in applications requiring high-reliability connections.
Sign in to ask questions about the Molex 901362322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 901362322 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 3.301 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC/350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901362322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.