
8-contact, 2-row female receptacle connector with a 2.54mm pitch. Features a straight, cable mount orientation and a 3A current rating. Constructed with a black polyphenylene insulator and a locking mechanism. Operates within a temperature range of -55°C to 105°C, with a voltage rating of 350V AC. This lead-free, low-halogen component is RoHS compliant.
Molex 90142-0008 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90142-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
