
Board connector, 10 contacts, 2 rows, female receptacle with 2.54mm pitch. Features a black polyphenylene body, straight orientation, and crimp termination. Rated for 3A current and 350V AC/350.35kV DC, operating from -55°C to 105°C. Includes locking mechanism, UL94 V-0 flammability rating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.72mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 7.72mm |
| RoHS | Compliant |
