
12-position, 2-row female connector housing for free-hanging, cable mounting. Features a 2.54mm (0.1 inch) pitch and straight orientation. Rated for 3A current, with a temperature range of -55°C to 105°C. Constructed from low halogen, lead-free material, it is Reach SVHC and RoHS compliant.
Molex 90143-0012 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90143 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 90143-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
