
This cable mount housing features 22 contacts, a straight body orientation, and crimp termination method. It has a terminal pitch of 2.54mm and is designed for use in environments with operating temperatures ranging from -55°C to 105°C. The housing measures 27.94mm in length, 5.08mm in depth, and 15.24mm in height, with a weight of 1.064g. It is suitable for applications requiring a high number of contacts and a secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 901430022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 15.24 |
| Product Weight (g) | 1.064 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901430022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.