
This 7-position rectangular connector features a voltage rating of 350V and a current rating of 3A. It is made from bronze with a tin plating and is available in a quantity of 2400 pieces. The connector is packaged in a rail/tube format with a pitch of 2.54mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
