
This 8-position receptacle header features a current rating of 3A and a voltage rating of 350V. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a tin plating and is not compliant with glow wire standards. It is compliant with RoHS regulations and is available in a packaging quantity of 2080 pieces in a rail/tube format.
Molex 90147-1108 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
