
The Molex 90147-1209 is a 8-position receptacle connector with a current rating of 3A and a voltage rating of 350V. It features a female contact gender and a bronze contact material with gold plating. The connector is available in a packaging quantity of 1760 pieces, packaged in a rail/tube format. It is compliant with RoHS regulations and has a pitch of 2.54mm. The connector is designed for through-hole termination and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.