
This female rectangular connector features a bronze contact material with gold plating, supporting a current rating of 3A and a voltage rating of 350V. It has 9 positions and 10 contacts, with a pitch of 2.54mm. The connector is available in a packaging of 1760 pieces per rail/tube and is RoHS compliant. It is not radiation hardened and is not glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.