
The Molex 90147-1213 is a 13-contact rectangular connector with a current rating of 3A and a voltage rating of 350V. It features a through hole mount and is available in a package quantity of 1280. The connector is made of bronze with a gold plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Package Quantity | 1280 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
