
This 15-position rectangular connector features a contact material of bronze and a gold plating. It has a current rating of 3A and is rated for 350V AC. The connector is packaged in a rail/tube format with 500 units per package and is RoHS compliant. It is suitable for through hole mounting and is available in a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.