This 30-position rectangular connector features 32 contacts and is rated for 3A at 350V. It has a gold-plated bronze contact material and is available in packaging quantities of 500. The connector is compliant with RoHS regulations and is suitable for through-hole mounting in a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.