
This 3-position connector features female bronze contacts with gold plating, rated for 3A at 350V. It has a vertical orientation and a 2.54mm pitch. The connector is available in a rail/Tube packaging configuration with 4160 pieces per package. It is compliant with RoHS regulations but not glow wire compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90147-1304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4160 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.