
Five-position, single-row female socket strip connector with a 2.54mm pitch. Features gold-plated bronze contacts for 3A current and 350V voltage ratings, housed in black plastic. Straight, through-hole mounting with solder termination. Operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3520 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
