This connector features a bronze contact material with gold plating, supporting up to 3A at 350V. It is available in a packaging quantity of 500 units, supplied in rail/tube packaging. The connector is designed for vertical orientation and has a pitch of 2.54mm. It is compliant with RoHS regulations, but does not meet glow wire compliance standards.
Molex 90147-1318 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1318 to view detailed technical specifications.
No datasheet is available for this part.