This 32-position connector features a current rating of 3A and a voltage rating of 350V. The contacts are made of bronze with a gold plating. The connector is available in packaging quantities of 120 and is compliant with RoHS regulations. It has a pitch of 2.54mm and is terminated for through hole mounting.
Molex 90147-1332 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90147 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90147-1332 to view detailed technical specifications.
No datasheet is available for this part.