
This 8-contact socket strip from Molex features a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350V. The socket strip is rated for a maximum current of 3A per contact and has a product weight of 0.685g. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Sign in to ask questions about the Molex 901472308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 901472308 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 0.685 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 901472308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.