
2.54mm pitch, single-row, right-angle PC board connector featuring 2 circuits and female socket contacts. Constructed with bronze contacts and tin plating, it offers a 3A current rating and 350V voltage rating. The black housing is UL94 V-0 flammability rated and manufactured from bronze. This through-hole mount connector is lead-free, RoHS compliant, and Reach SVHC compliant.
Sign in to ask questions about the Molex 90148-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90148-1102 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.