
8-circuit, single-row, right-angle PCB header with a 2.54mm pitch. Features bronze contacts with tin plating and a black polycarbonate housing. Rated for 3A current and 350V voltage, this through-hole connector is UL94 V-0 flammability rated and lead-free.
Sign in to ask questions about the Molex 90148-1108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90148-1108 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.