
Right angle board connector featuring 10 female socket contacts in a single row with a 2.54mm pitch. This receptacle offers a 3A current rating and 350V voltage rating, constructed with bronze contacts plated in tin and a black UL94 V-0 flammability rated insulator. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Molex 90148-1110 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.