
This 18-position right angle connector features a current rating of 3A and a voltage rating of 350V. It is available in a through hole termination and has a pitch of 2.54mm. The connector is packaged in a rail/tube format with 9 pieces per package. It is compliant with RoHS regulations.
Molex 90148-1120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.