
4-circuit, single-row, right-angle PC board connector with a 2.54mm pitch. Features female socket contacts made of bronze with 0.38µm gold selective plating. Rated for 3A current and 350V AC voltage, operating between -55°C and 125°C. Through-hole mount with solder termination, housed in black, lead-free, RoHS-compliant material.
Molex 90148-1204 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.